입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,168 |
제품 정보
제품 개요
Demonstration circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground. Input and output connections are made by 93mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Adequate copper is available for use up to 20A, with appropriate MOSFETs. Applications include servers, routers, switches, mass storage, central office computing, fan trays and 12V power systems.
- Dual layout for S-8 or D2Pak MOSFETs
- 2.3mm turret holes accommodate 12AWG wire
- Peak input voltage range from 77V to 100V (clipped by transient voltage suppressor)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demo Board LTC4357CDCB
No SVHC (04-Feb-2026)
LTC4357CDCB
Ideal Diode Controller
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서