입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩35,456 |
제품 정보
제품 개요
SRK1000B adaptive synchronous rectification controller for flyback converter demonstration board with STF80N10F7. This demonstration board is designed for evaluation of the SRK1000B synchronous rectification controller. The SRK1000B implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high current gate-drive outputs for driving N channel power MOSFET. The device can operate both in quasi-resonant applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR applications. The board includes the SR MOSFET (TO-220FP package) and can be easily implemented into an existing converter to substitute rectifier diodes.
- Synchronous rectifier for flyback converter with fixed turn-on and adaptive turn-off
- VCC range from 3.5V to 32V
- DVS maximum operating voltage of 90V
- Maximum frequency of 500KHz
- Internal gate drive for N-channel MOSFET
- SR MOSFET type: STF80N10F7 (100V - 10mΩ) TO-220FP
기술 사양
STMicroelectronics
Power Management
Demonstration Board SRK1000B
No SVHC (25-Jun-2025)
SRK1000B
Adaptive Synchronous Rectification Controller
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서