더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩122,513 |
제품 정보
제품 개요
The MAX17525EVKIT# is an evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage and overcurrent protection device in a 20 pin surface mount TQFN-EP package. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.
- Operating voltage range from 5.5V to 60V
- External pMOSFET installed
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Safety
목차
MAX17525 EV kit, 40V DC power supply, 5V DC power supply, Multimeter.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Board MAX17525
No SVHC (21-Jan-2025)
MAX17525
Undervoltage, Overvoltage and Overcurrent Protection
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서