더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩110,691 |
제품 정보
제품 개요
EVAL-ADUM4221EBZ is an evaluation board to evaluate the ADuM4221 isolated, half bridge gate driver with adjustable dead time, 4A output. It supports the ADuM4221 half bridge gate driver that employs Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. This board is populated with the ADuM4221 which has VIA and VIB inputs and dead time control. The EVAL-ADuM4221EBZ supplies jumpers and screw terminals to configure different drive conditions. The board operates with square waves and dc values on the VIA, VIB and DISABLE pins.
- Adjustable dead time
- Output voltage range to 35V
- Screw terminals for easy connectivity
- Pad placement for external series gate resistors
- Pad placement for capacitive load testing
- Supports TO-220 or TO-252 IGBTs or MOSFETs bootstrap option
- Jumper placement for easy half bridge setup
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board ADuM4221
No SVHC (04-Feb-2026)
ADuM4221
Half-Bridge Gate Driver
-
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서