더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩271,025 |
제품 정보
제품 개요
EVAL-LT4422-AZ evaluation circuit showcases the LT4422, an ideal diode with integrated P-channel MOSFETs. The LT442 is designed to minimize power dissipation by regulating a 15mV forward voltage when enabled. Its fast OUT to IN reverse bias detection minimizes reverse current to prevent unwanted charging of the input source. The board features two independent LT4422 ideal diodes that share a common ground and operate over a 1.9V to 28V range. In shutdown mode, the LT4422 exhibits less than 500nA (typical) quiescent current to extend battery life. Each LT4422 is equipped with integrated P-channel MOSFETs in an ideal diode. A diode-or arrangement is used to evaluate the LT4422’s performance.
- Input to output voltage range from -30V to +0.3V
- Output voltage range from -0.3V to +30V
- 4A maximum output current
기술 사양
Analog Devices
Power Management
Evaluation Board LT4422
No SVHC (04-Feb-2026)
LT4422
Ideal Diode
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서