입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,578 |
제품 정보
제품 개요
DC2707B is a LTC4418 dual channel prioritized PowerPath controller demonstration board. Demonstration circuit 2707B uses the LTC®4418 to arbitrate between two input supply rails, selecting the highest priority, valid supply to power the load. The V1 rail is defined to have higher priority and the V2 rail has lower priority. Both rails have individual overvoltage and undervoltage comparators for setting valid window thresholds with external resistive dividers.
- V1, V2, VOUT operating supply range from 2.5V to 40V at TA = 25°C
- VINTVCC voltage range from 2.5V to 4V
- Load current Iload of 1A
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Protection & Control
Evaluation Board LTC4418IUF#PBF
No SVHC (04-Feb-2026)
LTC4418IUF#PBF
Power Path Controller
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서