더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩219,492 |
제품 정보
제품 개요
2ED020I12FAEVALKITTOBO1 is a Gate driver evaluation kit with EiceDRIVER™ 2ED020I12FA ICs for automotive applications. The 2ED020I12FA is a galvanic isolated dual channel IGBT driver in PG-DSO-36 package (32 pins) that provides two fully independent driver outputs with a current capability of typically 2A. All logic pins are 5V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated Coreless Transformer Technology. The 2ED020I12FA provides several protection features like IGBT desaturation protection, active Miller clamping and active shut down.
- Dual channel isolated IGBT driver for 600V/1200V IGBTs
- Dimension is 10cm x 5cm x 3cm
- Supply voltage range from 4.3V to 5.0V
기술 사양
Infineon
Power Management
Eval Kit 2ED020I12FA
No SVHC (25-Jun-2025)
2ED020I12FA
IGBT Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서