더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩176,352 |
제품 정보
제품 개요
EVAL2ED2742S01GM1TOBO1 is an evaluation board for 160V half-bridge SOI gate driver IC with 100V OptiMOS™ power MOSFET and iMOTION™ MADK. The evaluation board EVAL-2ED2742S01 GM1 is powered by a DC source in the range of 24V to 72V and provides a three-phase output to power up to 500W (without heat sink) to 1000W (with heat sink) BLDC motors operating at a nominal 48V DC bus voltage. It contains the new 160 V, half bridge gate driver IC 2ED2742S01G, the OptiMOS™ IPTC015N10NM5, bus capacitors, a single shunt for current sensing, and other peripheral circuits. The board can also be powered up from a 24V to 72V Li-ion battery pack. Before connecting the battery pack, ensure reverse polarity protection and inrush protection is provided to EVAL-2ED2742S01 GM1 board.
- Nominal DC input voltage of 48V
- Design for maximum 500W motor power output (1000W with added heatsink / forced air cooling)
- Single shunt for current sensing
- Sensing of DC-link voltage
- 12V and +3.3V auxiliary power supplies on the board
- M1 interface compatible with the iMOTIONTM control board
- Integrated over-current protection inside 2ED2742S01G with selectable VREF threshold
- Integrated shoot-through protection with built-in dead time
목차
EVAL-2ED2742S01 GM1 evaluation board is delivered along with an iMOTIONTM 2.0 M1 interface connector, EVAL-M1-101T control card.
기술 사양
Infineon
Power Management - Battery
Evaluation Board 2ED2742S01G, Inverter Power Board
No SVHC (25-Jun-2025)
2ED2742S01G
MOSFET Gate Driver
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서