입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩915,689 |
제품 정보
제품 개요
EVALM16ED2230B1TOBO1 is an evaluation board for 1200V three-phase SOI gate driver and EasyPIM™ IGBT modules. This s a complete power evaluation board including a 1200V three phase gate driver 6ED2230S12T and a EasyPIM™1B 1200V three-phase module FP15R12W1T4. Designed for supporting motor drive applications with a power range up to 2KW. It provides AC and DC inputs as well as a 3-phase power output, offers a single emitter shunt for current sensing and a voltage divider for DC-link voltage measurement. This power board is compatible with the iMOTION™ MADK (Modular Application Design Kit), such as Eval-M1- 099M-C for motor control. Suitable for commercial heat pumps, Heating ventilation and air conditioning (HVAC) and motor control applications.
- Infineon Thin-Film-SOI technology, compact design, rugged mounting due to integrated mounting clamps
- Floating channel designed for bootstrap operation, integrated ultra-fast bootstrap diode and OCP
- Output source/sink current capability +0.35A/‐0.65A
- Tolerant to negative transient voltage up to -100V (700ns pulse width) given by SOI-technology
- Undervoltage lockout for both channels, over current protection with ±5% ITRIP threshold
- 3.3V, 5V, and 15V input logic compatible and fully operational to +1200V
- Fault reporting, automatic Fault clear and Enable function on the same pin (RFE)
- Matched propagation delay for all channels, integrated 460ns deadtime protection
- Al2O3substrate w/ low thermal resistance, fast TRENCHSTOP™ IGBT4 emitter controlled 4 diode and NTC
- Low switching losses, Low VCEsat, VCEsat with positive temperature coefficient
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management - Motor Control
Evaluation Board 6ED2230S12TXUMA1, FP15R12W1T4BOMA1
No SVHC (25-Jun-2025)
6ED2230S12TXUMA1, FP15R12W1T4BOMA1
IGBT Gate Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서