더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩263,229 |
제품 정보
제품 개요
EVAL6EDL04I065PRTOBO1 is a 650V SOI gate driver 6EDL04I065PR evaluation board. The evaluation board, EVAL-6EDL04I065PR, features Infineon’s latest silicon-in-insulator (SOI) EiceDRVIER™ gate driver IC, 6EDL04I065PR, and TRENCHSTOP™ Reverse Conducting (RC) IGBT, IKD06N60RC2, in a compact, cost-effective three-phase inverter bridge designed to drive a brushless direct current (BLDC) motor. The board demonstrates 6EDL04I065PR features such as the integrated low-ohmic bootstrap diode, over-current protection (OCP), enable, and fault-reporting, in a compact TSSOP-25 package. Using Infineon’s SOI technology, 6EDL04I065PR is tolerant to negative transient voltage in inductive load applications. The device can tolerate repetitive negative transient voltage of up to 100V. Suitable for home appliances, kitchen hoods and residential heat pumps applications.
- Maximum blocking voltage +650V and output current +0.165A/-0.375A
- Integrated bootstrap diode, separate control for all drivers
- Over current and under voltage detection
- Externally programmable fault clear
- Shut down mode during error conditions
- CMOS and LSTTL compatible input
- Signal interlocking of every phase
- Provided space savings & reduced cost
- Integrated over-current protection and up to 50% lower level shift losses
- Negative transient voltages up to 100V and small IC package solution
기술 사양
Infineon
Power Management
Evaluation Board 6EDL04I065PR
No SVHC (25-Jun-2025)
6EDL04I065PR
Three-Phase Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서