더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩206,706 |
제품 정보
제품 개요
EVAL-AD5522EBDZ is a fully featured evaluation board for the AD5522 high performance, highly integrated parametric measurement unit consisting of four independent channels. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC.
- Paddle-down paddle version
- Full-features evaluation board for the AD5522
- On-board references
- Link options
- Direct hookup to USB port of PC
- PC Software for control
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board AD5522JSVDZ, Software CD
No SVHC (04-Feb-2026)
AD5522JSVDZ
Quad Parametric Measurement Unit (PMU)
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서