더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩200,849 |
제품 정보
제품 개요
EVAL-AD5560EBUZ is a fully featured evaluation board for the AD5560 1.2A programmable device power supply with integrated 16bit level setting DACs. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. AD5560 Die temperature measurement is also available via the on-board ADT7461 temperature sensor.
- Full-featured evaluation Board for the AD5560
- On-board references
- Link options
- On-board ADC
- Direct hookup to USB port of PC
- PC software for control
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board AD5560
No SVHC (25-Jun-2025)
AD5560
Power Supply with DAC
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서