더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩170,965 |
제품 정보
제품 개요
EVAL-AD5592R-1SDZ is an evaluation board to evaluate the AD5592R-1 8channel, 12bit, configurable ADC/DAC/GPIO with on-chip reference. Evaluation board is designed to help customers quickly prototype new AD5592R-1 circuits and reduce design time. The AD5592R-1 operates from a single 2.7 to 5.5V supply and incorporates an internal 2.5V reference to give an output voltage span of 2.5V or 5V. An external reference (a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0V to VREF or 0V to 2 × VREF. The EVAL-AD5592R-1SDZ evaluation board interfaces to the USB port of a PC via the EVAL-SDP-CB1Z SDP board.
- Full featured evaluation board for the AD5592R-1
- On-board reference
- PC control in conjunction with the Analog Devices, Inc., EVAL-SDP-CB1Z SDP
목차
EVAL-AD5592R-1SDZ evaluation board, CD (Self-installing evaluation software that allows users to control the board and exercise all functions of the device, Electronic version of the EVAL-AD5592R-1SDZ user guide).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5592RBCPZ-1, Software CD
No SVHC (21-Jan-2025)
AD5592RBCPZ-1
ADC, DAC
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서