더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩335,452 |
제품 정보
제품 개요
EV-AD74412RSDZ is an AD74412R quad-channel, software configurable input/output evaluation board. The device has functionality for analogue output, analogue input, digital input and resistance temperature detector (RTD) measurements integrated into a single-chip solution with a serial peripheral interface (SPI)- compatible interface. The EV-AD74412RSDZ can be controlled via a system demonstration platform (SDP). The EVAL-SDP-CS1Z (SDP-S) board allows the EV-AD74412RSDZ to be controlled via the USB port of a PC using the AD74412R evaluation software. The EVAL- AD74412RSDZ requires an AVDD operating supply of 14V to 26.4V. When the EV-AD74412RSDZ is connected to the PC, the PC provides power to the SDP-S board.
- Fully featured evaluation board for the AD74412R
- On-board 2.5 V ADR4525 reference SPI
- PC-based software for control
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD74412RBCPZ
No SVHC (25-Jun-2025)
AD74412RBCPZ
ADC, DAC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서