더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩314,579 |
제품 정보
제품 개요
EV-AD74413RSDZ is an AD74413R quad-channel, software configurable input and output evaluation board. It is a fully featured evaluation board that can be used to evaluate the features of the AD74413R. The AD74413R is a quad-channel, software configurable, input and output device. The device has functionality for analogue output, analogue input, digital input and resistance temperature detector (RTD) measurements integrated into a single chip solution with a serial peripheral interface (SPI). The EV-AD74413RSDZ can be controlled via a system demonstration platform (SDP). The SDP-S controls the EVAD74413RSDZ via the USB port of a PC using the AD74413R evaluation software.
- Fully featured evaluation board for the AD74413R
- On-board 2.5V ADR4525 reference
- SPI-compatible
- PC-based software for control
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD74413R
No SVHC (04-Feb-2026)
AD74413R
ADC, DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서