제품 정보
제품 개요
AD-FMCDAQ3-EBZ is a high speed data acquisition FMC board. The AD-FMCDAQ3-EBZ module is comprised of the AD9680 dual, 14bit, 1.25GSPS, JESD204B ADC, the AD9152 dual, 16bit, 2.5GSPS, JESD204B DAC, the AD9528 clock and power management components. It is clocked by an internally generated carrier platform via the FMC connector, comprising a completely self-contained data acquisition and signal synthesis prototyping platform. In an FMC footprint (84mm × 69mm), the module’s combination of wideband data conversion, clocking and power closely approximates real-world hardware and software for system prototyping and design with no compromise in signal chain performance. Suitable for electronic test and measurement equipment, general-purpose software radios, radar systems, ultra-wideband satellite receivers, Signals intelligence (SIGINT), point to point communication systems, DOCSIS 3.0 CMTS and HFC networks, multiple input/multiple output radios and automated test equipment applications.
- Wideband RF Data Acquisition and Signal Synthesis Module
- Provides two channels of ADC and two channels of DAC with full synchronization capabilities
- FMC-compatible form factor
- Powered from single FMC connector
목차
EVAL-FMCDAQ3-EBZ evaluation board, 8GB SD memory card, Fan.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD9680 & AD9152, 8 GB SD Memory Card, 70x70x15mm Fan
No SVHC (21-Jan-2025)
AD9680, AD9152
Data Acquisition
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서