더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,951,890 |
제품 정보
제품 개요
EVAL-ADATE304BBCZ is a full-featured evaluation board designed to allow the user to simply evaluate all features of the ADATE304 dual integrated driver, comparator, and active load (DCL) and four-quadrant PPMU. The EVAL-ADATE304BBCZ features breakout connections through the SMA terminals for all the signal inputs and outputs. The differential pairs are provided with 50 ohm controlled impedance traces with equal lengths. The EVAL-ADATE304BBCZ only requires two power supplies, +21V and -10V. All other voltages required by the device are created by the on-board regulators. The EVAL-ADATE304BBCZ SPI communications are provided by an on-board USB UART chip. SPI jumper connectors allow the user to bypass the UART and connect their own SPI signals for evaluation. The default setup is for control through the USB port. Communication with the ADATE304 evaluation board software is through the USB, and the LED indicators on EVAL-ADATE304BBCZ provide displays for the read and write data.
- Full featured evaluation board for the ADATE304
- Supply voltages: +21V and -10V, on-board voltage regulators
- Breakout signal inputs and outputs through SMA connectors
- Differential pairs provided with 50 ohm controlled impedance traces with equal lengths
- LED indicators for read and write data
- PC software for control through USB
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADATE304BBCZ
No SVHC (04-Feb-2026)
ADATE304BBCZ
ATE Driver/Comparator/Active Load
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서