더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩236,347 |
제품 정보
제품 개요
EV-ADE9153ASHIELDZ is an ADE9153A Arduino shield evaluation board. The EV-ADE9153ASHIELDZ is an Arduino shield compatible with Arduino Uno, Arduino Zero, or ESP8266. The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A. Using mSure® autocalibration the shield can be calibrated to measure energy with 1% accuracy over the dynamic range without the need for expensive calibration equipment.
- Arduino-compatible, single-phase energy measurement shield with the ADE9153A
- On-board shunt for line current measurement, Nominal current: 5A and maximum current: 10A
- Up to 240VRMSnominal line neutral voltage measurement
- Arduino software library
- mSure autocalibration and example application sketches
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board ADE9153AACPZ
No SVHC (25-Jun-2025)
ADE9153AACPZ
Energy Meter
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서