더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩180,435 |
제품 정보
제품 개요
EVAL-ADG2404EBZ is an evaluation board for evaluating the ADG2404, 0.62ohm on resistance, ±15V, +12V, ±5V, +5V/-12V, quad SPST switch. The ADG2404 is an analogue 4:1 multiplexer. The ADG2404 switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. For use in multiplexer applications, switches exhibit break-before-make switching action. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD -2V. When the switches are disabled, signal levels up to the supplies are blocked. The ADG2404 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The on-resistance profile is very flat over the full-analogue input range, which ensures good linearity and low distortion when switching audio signals.
- Low RON, 0.62ohm
- High continuous current of up to 847mA
- Flat RON across signal range, 0.12ohm
- Improved balance between on resistance and on capacitance
- 1.8V logic compatibility
- 16-lead, 4mm × 4mm LFCSP
- Pin to pin compatible with the ADG1404
- Fully specified at ±15V, +12V, ±5V, and +5V/-12V
- Operational with asymmetric power supplies
- VSS to VDD -2V analogue signal range
기술 사양
Analog Devices
Interface
Evaluation Board ADG2404BCPZ
No SVHC (04-Feb-2026)
ADG2404BCPZ
Multiplexer
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서