더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,752 |
제품 정보
제품 개요
EVAL-ADG2412EBZ is an evaluation board for ADG2412. The ADG2412 contains four independent SPST switches. The ADG2412 switches turn on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD – 2V. When the switches are open, signal levels up to the supplies are blocked. The ADG2412 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The ADG2412 is located in the centre of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, digital logic-supply voltage can be supplied from ADP7142 that is on the board.
- Low RON 0.5ohm
- High continuous current of up to 847mA
- Flat RON across signal range, 0.003ohm
- Improved balance between on resistance and on capacitance
- Low RON (0.5ohm) and CON (33pF)
- 1.8V logic compatibility
- 16-lead, 4mm x 4mm LFCSP
- Pin to pin compatible with the ADG1412
- Fully specified at ±15V, +12V, ±5V and +5V/–12V
- Operational with asymmetric power supplies
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Switch
Evaluation Board ADG2412BCPZ
No SVHC (04-Feb-2026)
ADG2412BCPZ
Quad SPST Switch
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서