입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩571,979 |
제품 정보
제품 개요
EVAL-ADGM1144SDZ evaluation board is used for evaluating the ADGM1144 MEMS switch. The EVAL-ADGM1144SDZ for the ADGM1144, a dual-chip, RF switching solution containing a single pole, SP4T, MEMS switch, and a control chip copackaged in a compact, 5.00 mm × 4.00 mm × 1.0 mm, LGA package. The SP4T switch uses Analog Devices, Inc., MEMS switch technology, providing optimum performance in terms of bandwidth, power handling capability, and linearity for RF applications. The control chip generates the high-voltage signals needed for the MEMS switch and allows the user to control its operation through a simple and flexible CMOS/LVTTL-compliant parallel-interface as well as through a SPI. It is possible to daisy-chain multiple ADGM1144 devices together to enable the configuration of multiple devices with a minimal number of digital lines. For SPI, the EVAL-ADGM1144SDZ connects to the USB port of a PC via the SDP board.
- Single-supply voltage of 3.3V
- Wide frequency range from DC to 18GHz
- SMA connectors for RF signals
- Parallel interface and SPI
- On-board calibration thru transmission line for analyser calibration
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Switch
Evaluation Board ADGM1144BCCZ
No SVHC (04-Feb-2026)
ADGM1144BCCZ
MEMS Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서