더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩166,999 |
제품 정보
제품 개요
EVAL-ADPL83200-IZ is an evaluation board that features the ADPL83200IS6, low-loss PowerPath™ controller. The controller is capable of automatically switching between primary and auxiliary power sources for a single output. The ADPL83200 circuit is intended for lower current loads. The input supply voltage ranges from 2.5V to 36V. As initially configured with the default MOSFET, the ADPL83200 circuit's maximum input voltage is 18V. The ADPL83200 circuit's current limit is 2A. The primary power paths can be controlled with external logic applied to the CTL pins. PowerPath status can be monitored using the STAT pins. Evaluation of higher current or more complex sourcing systems can be accomplished by installing additional ICs, as well as paralleling the inputs and/or outputs using the optional supplied pads. Multiple standard Metal-oxide-semiconductor field-effect transistor (MOSFET) package options are also available on each circuit for evaluation convenience.
- Easy to set up to evaluate the performance of ADPL83200
기술 사양
Analog Devices
Power Management
Evaluation Board ADPL83200
No SVHC (04-Feb-2026)
ADPL83200
Low Loss Power Path Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서