더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩169,686 |
제품 정보
제품 개요
EVAL-ADUM4146EBZ is an evaluation board for evaluating ADuM4146 11A high voltage isolated bipolar gate driver with fault detection, miller clamp. The board comes populated with the ADuM4146BRWZ grade of the model but is compatible with all three grades. Because the evaluation board has footprints for insulated gate bipolar transistors (IGBTs) and metal-oxide semiconductor field effect transistors (MOSFETs) in TO-247, TO-220, and 0.100" spaced lead packages, the ADuM4146 can be evaluated with many different power devices. The EVAL-ADuM4146EBZ comes with footprints to facilitate evaluating the desaturation detection, as well as Miller clamp operation.
- 11A peak short-circuit current
- Desaturation protection circuitry
- Integrated Miller clamp
- CMOS input logic levels
- 12V to 30V output drive
- Supports TO-220 and TO-247 switch footprints
기술 사양
Analog Devices
Power Management
Evaluation Board ADuM4146BRWZ
No SVHC (04-Feb-2026)
ADuM4146BRWZ
Isolated Gate Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서