입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩143,924 |
제품 정보
제품 개요
The DS28C36EVKIT# is an evaluation kit for DS28C36 and DS2476 devices. The DS28C36 DeepCover secure authenticator provides affordable elliptic-curve public key authentication security to protect development Investment. The DS2476 DeepCover secure coprocessor provides affordable elliptic-curve public key authentication security to protect development investment. The EV system consists of five DS28C36/DS2476 devices in a 6 pin TDFN package. The evaluation software runs on Windows 10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of DS28C36 and DS2476.
- I2C communication is logged to aid firmware designers understanding of DS2476 and DS28C36
- I2C-USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Proven PCB layout
- Fully assembled and tested
- Convenient onboard test points and TDFN socket
- 3.3V ±3% 1-wire operating voltage
애플리케이션
Safety
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Security
Evaluation Board DS28C36
No SVHC (04-Feb-2026)
DS28C36, DS2476
DeepCover Secure Authenticator
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서