더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩145,996 |
제품 정보
제품 개요
DS28E50 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E50. The EV system consists of five DS28E50 devices in a 6 pin TDFN package, a DS9121BQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs under Windows® 10 and Windows 7 operating systems. It provides a handy user interface to exercise the features of the DS28E50. It is suitable for authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management.
- Demonstrates the features of the DS28E50 DeepCover® SHA3 1-wire authenticator
- 1-wire communication is logged to aid firmware designers understanding of DS28E50
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10 and Windows 7
- Convenient on-board test points, TDFN socket
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Security
Eval Kit 5x DS28E50 DeepCover SHA3, DS9121BQ+ Skt Board , DS9481P-300# USB-1W/I2C Adapter, USB Cable
No SVHC (04-Feb-2026)
DS28E50
DeepCover Secure Authenticator
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서