더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩209,745 |
제품 정보
제품 개요
Demonstration circuit 3145A demonstrates a high efficiency thermoelectric cooler driver and features the LT®8722 monolithic driver. The input voltage range of the DC3145A is from 3.1V to 15V and the output is a SPI programmable differential voltage output. The maximum output current is 4A. The switching frequency SPI programmable from 500KHz to 3MHz. The LT8722 is controlled through an SPI interface and therefore the demonstration circuit is also setup to interface through SPI.
- The (JP2) connector is intended to connect to the DC2026C through a ribbon cable
- The (JP1) jumper has two positions ENABLE and LIN
- The (JP3) jumper has two positions MANUAL and LIN
- 92.6% efficiency
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LT8722AV#PBF
No SVHC (04-Feb-2026)
LT8722AV#PBF
Thermoelectric Cooler Controller
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서