입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,291 |
제품 정보
제품 개요
Demonstration circuit 1836A-A features the LTC®2955-1. The LTC2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton event or low level at the ON pin. When the system receives an active-high INT signal, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration (3s or 32ms), the system power is forced off.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demo Board LTC2955IDDB-1
No SVHC (04-Feb-2026)
LTC2955IDDB-1
Pushbutton On/Off Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서