더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩209,745 |
제품 정보
제품 개요
Demonstration circuit 2537A is a 135V protected, high side switch featuring the LTC®7000. The demo board is designed to switch a 5.5A output load from input voltages from 8V to 135V. The wide input range and low shutdown current (1µA typical) make it suitable for automotive, industrial, medical instrument and telecom applications. This board offers a low 50ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7000 is a fast high voltage protected high side N-channel MOSFET driver.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC7000EMSE#PBF
No SVHC (04-Feb-2026)
LTC7000EMSE#PBF
MOSFET Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서