입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,752 |
제품 정보
제품 개요
DC2750A is a LTC7004 fast 60V high side NMOS static switch driver demonstration board. Demonstration circuit 2750A is a 60V, high side switch featuring the LTC®7004. This demo board is designed to switch a 14.5A output load from 0V up to 60V and offers a low 50ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7004 is a fast high side N-channel MOSFET driver. An internal charge pump fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. The demo board includes input capacitors and an output diode to accommodate input and output supply inductance when switching loads.
- Input voltage range from 0 to 60V at TA = 25°C
- Output current of 14.5A at TA = 25°C
- Main supply of 6 to 12V at TA = 25°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC7004EMSE#PBF
No SVHC (04-Feb-2026)
LTC7004EMSE#PBF
MOSFET Gate Driver
-
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서