더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩271,025 |
제품 정보
제품 개요
EVAL-LTC7063-AZ evaluation circuit is a half-bridge driver that drives two N-channel MOSFETs. The PWM input control is 5V logic compatible and controls both gate outputs, with one output being the complement of the other. The eval kit has several unpopulated PCB pads to help facilitate the user in customizing the board for their application. The LTC7063 driver has a powerful 0.8ohm pull-down and 1.5ohm pull-up MOSFET drivers driving two 150V N-channel MOSFETs. The gate drivers on the LTC7063 are capable of driving MOSFETs with different ground references however, this eval kit has these ground references committed.
- Logic input supply (VIN-LOGIC) range from 6 to 14V
- Power input supply (VIN-POWER) of 150V
- Maximum output current is 10A
- PWM control frequency is 2000+KHz
- Maximum PWM control voltage is 5.5V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board LTC7063
No SVHC (04-Feb-2026)
LTC7063
Half Bridge Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서