더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩204,640 |
제품 정보
제품 개요
MAX30001GEVKIT# is an evaluation kit (EV kit) that provides a single platform to evaluate the functionality and features of the MAX30001G with Biopotential (ECG and R-to-R) and Bioimpedance (BioZ) optimized for Galvanic Skin Response (GSR) measurement capabilities. The EV kit includes a MAX30001G evaluation kit (EV kit) and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the MAX30001G EV kit and contains the firmware necessary to use the EV kit GUI program. The EV kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist which can be shunted to make use of different functionalities.
- Convenient platform to evaluate the MAX30001G
- Measure individual supply currents
- Touchproof cable connectors
- Windows® 7/8/10 compatible GUI software
- Fully assembled and tested
- Facilitates IEC 60601-2-47 compliance testing
- Ultra-low-power design
목차
MAX30001G EV kit, MAX32630FTHR, USB A to micro-USB cable, Three (3) ECG cables.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Medical - Health Platform
Eval Kit MAX30001G, MAX32630FTHR, USB A to Micro-USB Cable, Three (3) ECG cables
No SVHC (04-Feb-2026)
MAX30001G
Biopotential / Bioimpedance Measurement
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서