입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,415 |
제품 정보
제품 개요
MAX4940EVKIT+ is a MAX4940 evaluation kit. It provides a proven design to evaluate the MAX4940 quad, high-voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 host board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed. Suitable for cleaning equipment, flaw detection, piezoelectric drivers, test instruments, ultrasound medical imaging applications.
- 3.5mm scope probe jacks
- Proven PCB layout
- Fully assembled and tested
- For complete evaluation and test waveform generation, order MAX4940MB+ together with MAX4940EVKIT+
경고
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
메모
For complete evaluation including test waveform generation, order the MAX4940MB+ together with the MAX4940EVKIT+.
기술 사양
Analog Devices
Drivers
Eval Board MAX4940
No SVHC (04-Feb-2026)
MAX4940
High-Voltage Digital Pulse Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서