입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩617,353 |
제품 정보
제품 개요
MAX66301-25x evaluation system (EV system) comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 EV kit combines an RFID reader for contactless communication at 13.56MHz and a SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag operates as a solution covering the ISO 15693 standard and combines FIPS202- compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the MAX66301 with the MAX66250 into an EV system, the EV kit software can operate to show a secure challenge and response authentication and other part specific functionality.
- UART and SPI interface ports, power-down mode by an input pin (low, standby power)
- Antenna short-circuit protection
- Compatible with 3.3V or 5V supply voltages
- Pushbuttons for board reset and MAX66301 reset
- Port select switch control
- Jumpers for SPI, UART, and control signals
- ISO/IEC 15693 and 14443 Type A standard compliant
- SHA-3 engine to run a symmetric key-based bidirectional secure authentication
- Four 32byte pages of user memory, four host secrets with multiple programmable protection options
- 76byte scratchpad in SRAM, true hardware random-number generator, unique 64-bit serial number
목차
MAX66301 evaluation kit, 1 x MAX66250 tag, 1 x USB type A to USB mini-type B cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Security
Evaluation Kit MAX66301, MAX66250 Tag, USB Type A to USB Mini-Type B Cable
No SVHC (04-Feb-2026)
MAX66301
DeepCover Secure Authenticator
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서