제품 정보
제품 개요
MAX86180EVSYS# is a MAX86180 evaluation system. It allows for the quick evaluation of the MAX86180 optical AFE for applications at various sites on the body, particularly the wrist. The EV sys supports both I2C and SPI compatible interfaces. The EV sys has two optical readout channels that operate simultaneously. The EV sys allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV sys supports file logging and flash logging, allowing the user to disconnect from the computer for more convenient data capturing sessions, such as overnight or outdoor running. The EV sys consists of two boards. MAXSENSORBLE-EVKIT-B is the main data acquisition board while MAX86180-OSB-EVKIT-B is the sensor daughter board for the MAX86180.
- Quick evaluation of the MAX86180
- Quick evaluation of the MAX86180
- Facilitates understanding MAX86180 architecture and solution strategy
- Real-time monitoring
- Data logging capabilities
- On-board accelerometer
- Windows 10-compatible GUI software
목차
MAX86180 EV system wrist band(MAXSENSORBLE-EVKIT-B board, MAX86180-OSB-EVKIT-B board, Flex cable, 105mAh Li-Po battery LP-401230), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable.
기술 사양
Analog Devices
Sensor
Evaluation System MAX86180, MAXSENSORBLE_EVKIT_B Board, MAX86180_OSB_EVKIT_B Board, Flex Cable
No SVHC (21-Jan-2025)
MAX86180
Analogue Front End
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서