더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩177,925 |
제품 정보
제품 개요
EVQ6528-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6528, an H-bridge gate driver. The EVQ6528-V-00A operates from a supply voltage of up to 60V. It is configured to drive two half-bridges consisting of four N-channel power MOSFETs. The driving control signals are generated by the external controller (e.g. MCU or FPGA). The MPQ6528 is available in a QFN-28 (4mmx5mm) package. Typical applications include DC brush motors, automotive actuators, power converters and gate openers.
- Wide 5V to 60V input voltage (VIN) range
- Configurable OCP threshold
- Supports 100% duty cycle operation
- Over-current protection (OCP), over-temperature protection (OTP)
- Fault indication output
- AEC-Q100 grade 1 qualified
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management
Evaluation Board MPQ6528
No SVHC (19-Jan-2021)
MPQ6528GV
Half-Bridge Gate Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서