더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,969 |
제품 정보
제품 개요
NEVB-NID1101UL is a NEVB-NID1101 evaluation board. NID1101 is a low-forward voltage integrated ideal diode designed to replace traditional diodes in low-voltage systems that cannot tolerate the high voltage drops of conventional rectifier components. This device supports a continuous current of 1.5A and operates over an input voltage range of 1.5V to 5.5V. Unlike standard diodes, it offers forward voltage and reverse current blocking, short-circuit protection, controlled inrush current, and thermal protection. This evaluation PCB incorporates two NID1101 ideal diodes, enabling the assessment of performance and behaviour across various use cases, such as OR-ing, power supply multiplexing and parallel operation. NEVB-NID1101 offers convenient access to multiple power supply inputs, as well as probe hook-ups for evaluation. Additionally, it includes an NMOS transistor at the output to test short circuit behaviour.
- Input operating voltage range (VIN) range from 1.5V to 5.5V
- Continuous output current is 1.5A
- Two supply inputs (VIN1, VIN2)
- Two optional USB-C supply inputs for VIN1 and VIN2
- Access to all device pins
- Use case selection by means of jumpers
- Short circuit testing
기술 사양
Nexperia
Power Management
Evaluation Board NID1101UP
No SVHC (25-Jun-2025)
NID1101UP
Ideal Diode
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서