여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩121,420 |
제품 정보
제품 개요
The Pocket Science Lab Dev Board is a small USB powered hardware extension for your Android phone or PC that lets you measure all kinds of things. PSLab comes with a built-in Oscilloscope, Multimeter, Wave Generator, Logic Analyser, Power Source, and we are constantly adding more digital instruments. PSLab is many devices in one. Simply connect two wires to the relevant pins and start measuring. You can use our Open Source Android or desktop apps to view and collect the data. You can also plug in hundreds of compatible I2C standard sensors to the PSLab pin slots. It works without the need for programming. So, what experiments you do is just limited to your imagination! PSLab is developed by FOSSASIA and OpnTec in collaboration with a global community of Open Source developers.
- 4-channel up to 2MSPS oscilloscope
- 12bit voltmeter with programmable gain, input ranges from +/-10mV to +/-16V
- 3x 12-bit programmable voltage sources +/-3.3V, +/-5V, 0-3V
- 12-bit programmable current source 0-3.3 mA
- Supports advanced plugins/add-on modules
- 4-channel, 4MHz logic analyser
- 2x sine/triangular wave generators
- 4x PWM generators
- Capacitance measurement range from pF to uF
- I2C, SPI, UART data buses for accel/gyros/humidity/temperature modules etc
기술 사양
Microchip
Power Management
Pocket Science Lab
To Be Advised
PIC24EP256GP204
USB Power Supply
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서