더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,735 |
| 5+ | ₩32,081 |
제품 정보
제품 개요
SLG47011V-EVB evaluation board is used to show the superior performance of the SLG47011V programmable mixed-signal matrix as a small, low-power component used in analogue-to-digital conversion and mixed-signal functions. The evaluation board is a compact, easy-to-use hardware tool that provides SLG47011V IC hardware support for design emulation, programming, and real-time testing. The evaluation board is controlled by the Go Configure™ Software Hub with emulation and IC programming. It features connector for emulating/programming the SLG47011V chip with the GreenPAK Advanced Development Board, GreenPAK Lite Development Board, and GreenPAK Serial Debugger.
- Analog inputs terminal block duplicated with pin header
- Analog filters for the analogue inputs
- Ability to mount SMA connectors for precision measurements
- Connector for other (digital) GPIOs
- Onboard 3.3V LDO (selectable by jumper)
- Onboard 1.8V voltage reference (selectable by jumper)
- Ground connector
기술 사양
Renesas
Configurable Mixed Signal
Evaluation Board SLG47011V
No SVHC (25-Jun-2025)
SLG47011V
Programmable Mixed Signal Matrix
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서