더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩258,816 |
제품 정보
제품 개요
EVLONEMP is a very high power density board. It is one of the best power density USB power delivery multiport board with a USB Type-A port and a USB Type-C® port supporting PPS. The design supports a wide range of input voltages and can deliver 10W (5V at 2A) on a Type-A port, and five fixed PDOs and two APDOs on a Type-C port. This board is based on ST-ONEMP, the world’s first digital controller embedding Arm® Cortex® M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB Power Delivery interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB Power Delivery communication on the secondary side.
- Universal input mains range from 90VAC to 265VAC
- Maximum output power of 65W
- Efficiency is <gt/> 93% at full load
- Power density of 26W/in3
- Constant current output of 3.75A maximum for USB Type-C® port2 A maximum for USB Type-A port
- PPS mode of 20mV step for CV, 50mA step for CC
- Feedback loops of constant current and constant voltage
- Brown-out, overcurrent, overtemperature, overvoltage, undervoltage protection
- Dimension is 58x36x20mm (L x W x H)
기술 사양
STMicroelectronics
Power Management
Power Density Board ST-ONEMP & MASTERGAN4
No SVHC (25-Jun-2025)
ST-ONEMP, MASTERGAN4
Power Delivery (PD) Controller
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서