입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,742 |
제품 정보
제품 개요
EVSTGAP2SICSN is a half-bridge evaluation board designed to evaluate the STGAP2SICSN isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with SiC power switch. The separated source and sink outputs allow to independently optimize turn-on and turn-off by using dedicated gate resistors. The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and implementing HW interlocking protection to avoid cross-conduction in case of controller's malfunction. The device allows implementing negative gate driving, and the on-board isolated DC-DC converters allow working with optimized driving voltage for SiC.
- Half bridge configuration, high voltage rail up to 520 V
- SCT35N65: 650V, 55mohm SiC MOSFET
- Negative gate driving
- On-board isolated DC-DC converters to supply high-side and low-side gate drivers
- 3.3V VDD logic supply generated on-board or 5V (externally applied)
- Easy jumper selection of driving voltage configuration: +17/0V; +17/-3V; +19/0V; +19/-3V
기술 사양
Monolithic Power Systems
Power Management
Demo Board STGAP2SICSN
No SVHC (25-Jun-2025)
STGAP2SICSN
Isolated Gate Driver
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서