더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,296 |
제품 정보
제품 개요
EVALSTGAP4S is an evaluation board for the STGAP4S, a galvanically isolated single gate driver for IGBTs and SiC MOSFETs. It supports advanced protection, configuration, and diagnostics via SPI. The STGAP4S isolates the gate drive channel from the control circuitry using true galvanic isolation. The board features two SiC MOSFETs in H2PAK-7 packages in a half-bridge configuration, with each driver powered by an integrated flyback converter. The drivers are linked in an SPI daisy chain for streamlined communication. The board supports multiple board connections sharing a common logic supply to evaluate complex topologies like full-bridge inverters. When used with the STEVAL-PCC009V2 and STSW-STGAP4 GUI, it enables full SPI-based configuration, control, and access to detailed diagnostics through the driver’s status registers.
- Half-bridge configuration
- SCTH100N65G2-7AG 650V, 20mohm SiC MOSFETs
- High voltage rail up to: 520V (limited by MOSFETs and capacitors rating)
- On-board 3.3V linear regulator for LV side supply
- Flybacks for HV +18 / -5V driving supply
- Fault LED indicators
- Maximum working voltage across isolation is 1200V
기술 사양
STMicroelectronics
Power Management
0
No SVHC (25-Jun-2025)
STGAP4S
Isolated Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서