더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩56,879 |
제품 정보
제품 개요
EV-VN9012AJ is a VN9012AJ evaluation board which provides an easy way to connect VN9012AJ into the existing system. It comes pre-assembled with VN9012AJ high-side driver. On board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN9012AJ is a single channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. Device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. Device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. Typical applications include automotive resistive, inductive and capacitive loads, protected supply for ADAS systems: radars and sensors.
- Operating voltage VCC range from 4 to 28V and 56A typ current limitation
- Extreme low voltage operation for deep cold cranking applications
- Single channel smart high-side driver with current sense analogue feedback
- Very low standby current and compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection and sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation protections
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on and electrostatic discharge protection
기술 사양
STMicroelectronics
Power Management
Evaluation Board VN9012AJ
No SVHC (25-Jun-2025)
VN9012AJ
High Side Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서