제품 정보
제품 개요
1600-0302 is a battery-operated workshop light with WL30B clip. The WL30B clip is a practical workshop lamp with the latest COB LED technology. The handy and compact light can be seamlessly integrated into everyday life and can be easily fastened to clothing. This enables the WL30B clip to perfectly illuminate the immediate area for inspection work, workshop use or household tasks. The lamp creates a homogeneous, widely dispersed, white light through the use of COB LED technology. This provides a brightness level of up to 40lumen. Due to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. The robust and impact resistant housing is particularly resistant to mechanical stresses. The compact construction combined with the low weight ensures that the lamp is hardly noticeable when being carried.
- Blue in colour, COB-LED illuminate, illuminate power is 1W
- Power supply is 1× Micro AAA / LR03, light flux is 40lumens
- Lighting range is 7m, operating time is 4.5hours
- IP20 IP protection
- Small and powerful
- Ergonomic design concept through and through
- Battery operation
- 3 years warranty
목차
Workshop light, WL30B clip, 1× AAA battery, operating instructions.
메모
This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
기술 사양
Work Light
40lm
AAA Batteries x 1
-
1W COB LED
7m
Plastic
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서