더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,428 |
제품 정보
제품 개요
MIKROE-1581 is an Arduino Uno click shield which is an extension for Arduino Uno and any other Arduino compatible board. It's a simple shield with two mikroBUS host sockets that allow user to connect more than 75 different types of click boards to the Arduino. Quickly add functionalities like GSM, GPS, Wi-Fi, ZigBee, Bluetooth, or thunder detection, proximity and colour sensing and so on. Software examples for click boards for MikroElektronika compilers are available on Libstock, giving user a repository of working code to use as it is or as a starting point for their own projects.
- Two mikroBUS host connectors for attaching click boards
- Arduino compatible connector on the opposite side
- Shield is designed to stay within dimensions of Arduino Uno for smoother integration
- Brings click board connectivity to a wide range of Arduino compatible boards
- 3.3V or 5V input voltage
목차
Two 1x8 headers, and single 1x10, and 1x6 headers.
기술 사양
Atmel
megaAVR
ATmega
Arduino UNO Click Shield Extension Board
No SVHC (14-Jun-2023)
AVR
ATmega328
Arduino UNO Boards
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
RoHS
RoHS
제품 준수 증명서