더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,756 |
제품 정보
제품 개요
X-NUCLEO-NFC08A1 is a NFC card reader expansion board based on ST25R3916B for STM32 and STM8 Nucleos. The expansion board is configured to support ISO14443A/B, ISO15693, FeliCa™, and AP2P communication. The ST25R3916B manages frame coding and decoding in reader mode for standard applications, such as NFC, proximity, and vicinity HF RFID standards. It supports ISO/IEC 14443 type A and B, ISO/IEC 15693 (single subcarrier only) and ISO/IEC 18092 communication protocols as well as the detection, reading and writing of NFC forum type 1, 2, 3, 4, and 5 tags. The on-board low-power capacitive sensor performs ultra-low power wake-up without switching the reader field on and traditional inductive wake-up to select amplitude or phase measurement. The automatic antenna tuning (AAT) technology enables operation close to metallic parts and/or in changing environments.
- On-board NFC card reader IC: ST25R3916B
- 47mm x 34mm, four turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs and NFC-A and NFC-F card emulation
- Up to 1.7 W output power with differential antenna
- Possibility of driving two antennas in single-ended configuration
- Inductive wake-up, automatic antenna-tuning system and scalable solution for multiple board cascade
- Transparent and stream modes to implement MIFARE™ classic compliant or other custom protocols
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R3916B
- FCC certified
기술 사양
STMicroelectronics
-
-
NFC Card Reader Expansion Board ST25R3916BAQWT
No SVHC (25-Jun-2025)
-
ST25R3916BAQWT
STM32 and STM8 Nucleo Boards
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서