여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩578,750 |
제품 정보
제품 개요
TLE995XEVALBOARDTOBO1 is an evaluation board that provides a flexible, easy-to-use prototyping and developing tool for evaluating and testing Infineon’s MOTIX™ TLE994x and TLE995x family for BDC/BLDC motor control application. It can be operated by standard laboratory equipment and it is protected against reverse polarity of the input voltage supply. An LED indicates that the board is connected to the supply correctly. The socket for the device provides the possibility to evaluate multiple devices without needing to re-solder them if a device gets damaged or a different variant needs to be tested. Three Infineon MOSFET half-bridges are placed on the board to drive a motor. The board is ready to be connected to a car supply or similar device, and it offers an on-board debugger and serial wire debug (SWD) interface.
- 3-phase MOSFET bridge
- Sensorless/sensor-based motor control
- Socket board for TSDSO package
- Interface for analogue sensors (ADC)
- Interface for digital sensors (SPI)
- Onboard debugging interface
- Compatible with example software
- Pin header for all signals
- Fast and easy development, reduced development time
- Flexible design
기술 사양
Infineon
Cortex-M23
TLE995x
Evaluation Board TLE995x with Socket
No SVHC (25-Jun-2025)
ARM
TLE995x
Infineon MOTIX 32Bit Motor Control SoCs
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서