65 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,269 |
| 5+ | ₩17,904 |
제품 정보
제품 개요
The X-NUCLEO-IHM01A1 is a stepper motor driver Expansion Board based on the L6474. It provides an easy-to-use solution for driving a stepper motor in STM32 Nucleo project. The advanced current control of the L6474 and a complete set of protection features offer high levels of both performance and robustness. The board is compatible with the Arduino UNO R3 connector and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.
- Voltage range from 8 to 45V
- Phase current up to 3Arms
- Power OK and fault LEDs
- Advanced current control
- Fully protected power stage
- Up to 1/16 microstepping resolution
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Suitable for multi-motor solutions
애플리케이션
Test & Measurement, Industrial
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
-
-
Expansion Board L6474
No SVHC (25-Jun-2025)
ARM
L6474
ST STM32 Nucleo Boards
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서