25 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩35,514 |
제품 정보
제품 개요
X-NUCLEO-IKS02A1 is a motion MEMS and microphone MEMS expansion board for STM32 Nucleo. The X-NUCLEO-IKS02A1 industrial motion MEMS sensor expansion board is compatible with the Arduino UNO R3 connector layout. It embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, the IMP34DT05 digital microphone. The X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I²C pin, with the possibility of changing the default I²C port. Free comprehensive development firmware library and samples for all sensors compatible with STM32Cube firmware.
- ISM330DHCX MEMS 3D accelerometer (±2/±4/±8/±16g) plus 3D gyroscope (±125/±250/±500/±1000/±2000dps)
- IIS2MDC MEMS 3D magnetometer (±50 gauss)
- IIS2DLPC MEMS 3D accelerometer low power (±2/±4/±8/±16g)
- IMP34DT05 MEMS digital omnidirectional microphone (-26 dBFS, ±3 dB sensitivity)
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Available I²C sensor hub features on ISM330DHCX
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
기술 사양
STMicroelectronics
-
-
Motion & Microphone MEMS Expansion Board ISM330DHCX/IIS2MDC/IIS2DLPC/IMP34DT05
No SVHC (21-Jan-2025)
-
ISM330DHCX, IIS2MDC, IIS2DLPC, IMP34DT05
STM32 Nucleo Development Boards
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서