입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,087 |
제품 정보
제품 개요
X-NUCLEO-OUT12A1 is an industrial digital output expansion board based on ISO808A for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 0.7A industrial loads. The X-NUCLEO-OUT12A1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808A. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEOG431RB development board. It is also possible to evaluate a 16 channel digital output system enabling the daisy chaining feature on two X-NUCLEO-OUT12A1 stacked expansion boards. Suitable for programmable logic controller applications.
- ISO808A features 9.2 to 36V operating range, 20MHz SPI with daisy chaining
- Extended operating range of process side from 9.2 (J10 closed) up to 36V (J9 open)
- Application board logic side operating voltage 3.3 to 5V
- Green LEDs for outputs on/off status and red LED for PGOOD signalization
- Red LED for common overheating and communication error diagnostic
- Yellow LED for output enable status signalization (
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- CE certified
기술 사양
STMicroelectronics
-
-
Expansion Board ISO808ATR
No SVHC (25-Jun-2025)
-
ISO808ATR
STMicroelectronics STM32 Nucleo Boards
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서