입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,330 |
제품 정보
제품 개요
X-NUCLEO-OUT14A1 is an industrial digital output expansion board based on ISO808A-1 for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A-1 octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 1A industrial loads. The X-NUCLEO-OUT14A1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808A-1. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEOG431RB development board. It is also possible to evaluate a 16 channel digital output system enabling the daisy chaining feature on two X-NUCLEO-OUT14A1 stacked expansion boards. Suitable for programmable logic controllers applications.
- Operating range 9.2 to 36V, low power dissipation (RON(MAX) = 260mohm) and loss of ground protection
- Fast decay for inductive loads, undervoltage lock-out and overload and overtemperature protections
- Application board process side operating range from 10 (J10 open) to 33V (J9 closed)
- Application board logic side operating voltage 3.3 to 5V
- Green LEDs for outputs on/off status
- Red LED for common overheating and communication error diagnostic
- Yellow LED for common output enable status signalization
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
기술 사양
STMicroelectronics
-
-
Expansion Board ISO808ATR-1
No SVHC (25-Jun-2025)
-
ISO808ATR-1
STMicroelectronics STM32 Nucleo Boards
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서